


AZ1117H-ADJTRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-ADJTRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-ADJTRG1CT-ND - Cut Tape (CT) 31-AZ1117H-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-ADJTRG1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45060 € | 45,06 € |
| 250 | 0,42116 € | 105,29 € |
| 500 | 0,40340 € | 201,70 € |
| 1.000 | 0,39050 € | 390,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36679 € | 1.467,16 € |
| 8.000 | 0,35863 € | 2.869,04 € |
| 12.000 | 0,35454 € | 4.254,48 € |
| 20.000 | 0,35002 € | 7.000,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |








