
APX809S-40SR-7 | |
|---|---|
DigiKey Part Number | APX809S-40SR-7DITR-ND - Tape & Reel (TR) APX809S-40SR-7DICT-ND - Cut Tape (CT) APX809S-40SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-40SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-40SA-7 | Diodes Incorporated | 1.123 | APX809S-40SA-7DICT-ND | 0,21000 € | Parametric Equivalent |
| ADM809JARTZ-REEL7 | Analog Devices Inc. | 14.352 | ADM809JARTZ-REEL7CT-ND | 2,07000 € | Parametric Equivalent |
| TCM809JVNB713 | Microchip Technology | 19.757 | TCM809JVNB713CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12720 € | 3,18 € |
| 100 | 0,10880 € | 10,88 € |
| 250 | 0,10000 € | 25,00 € |
| 500 | 0,09474 € | 47,37 € |
| 1.000 | 0,09040 € | 90,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08502 € | 255,06 € |
| 6.000 | 0,08239 € | 494,34 € |
| 9.000 | 0,08107 € | 729,63 € |
| 15.000 | 0,07961 € | 1.194,15 € |
| 21.000 | 0,07876 € | 1.653,96 € |
| 30.000 | 0,07794 € | 2.338,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

