
APX803L-49W5-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-49W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L-49W5-7 |
Description | RESET GENERATOR SOT25 T&R 3K |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 0ms Typical |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 4.9V | Base Product Number |

