Supervisor Open Drain or Open Collector 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-26SRG-7

DigiKey Part Number
31-APX803-26SRG-7TR-ND - Tape & Reel (TR)
31-APX803-26SRG-7CT-ND - Cut Tape (CT)
31-APX803-26SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803-26SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT23R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803-26SAG-7Diodes Incorporated4.11031-APX803-26SAG-7CT-ND0,23000 €Parametric Equivalent
ISL88002IH26Z-TRenesas Electronics Corporation0ISL88002IH26Z-T-ND0,77128 €Parametric Equivalent
ISL88002IH26Z-T7ARenesas Electronics Corporation0ISL88002IH26Z-T7ATR-ND0,82944 €Parametric Equivalent
ISL88002IH26Z-TKRenesas Electronics Corporation1.636ISL88002IH26Z-TKCT-ND1,44000 €Parametric Equivalent
STM1001RWX6FSTMicroelectronics857497-7490-1-ND0,82000 €Parametric Equivalent
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16300 €1,63 €
250,14440 €3,61 €
1000,12390 €12,39 €
2500,11412 €28,53 €
5000,10822 €54,11 €
1.0000,10336 €103,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09736 €292,08 €
6.0000,09441 €566,46 €
9.0000,09294 €836,46 €
15.0000,09131 €1.369,65 €
21.0000,09035 €1.897,35 €
30.0000,08944 €2.683,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €