Parametric Equivalent

AP9214LA-AE-HSB-7 | |
|---|---|
DigiKey Part Number | AP9214LA-AE-HSB-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP9214LA-AE-HSB-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6 |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UDFN Exposed Pad |
Function Battery Protection | Supplier Device Package U-DFN2535-6 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP9214L-AN-HSB-7 | Diodes Incorporated | 238 | AP9214L-AN-HSB-7DICT-ND | 1,25000 € | Parametric Equivalent |


