
AP9101CAK-ANTRG1 | |
|---|---|
DigiKey Part Number | 31-AP9101CAK-ANTRG1TR-ND - Tape & Reel (TR) 31-AP9101CAK-ANTRG1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP9101CAK-ANTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT25 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-25 |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74A, SOT-753 |
Function Battery Protection | Supplier Device Package SOT-25 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |

