
AP9050FDB-7 | |
|---|---|
DigiKey Part Number | AP9050FDB-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP9050FDB-7 |
Description | IC OVP CONTROL UDFN2020 |
Customer Reference | |
Detailed Description | Portable Equipment PMIC U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Portable Equipment | |
Current - Supply | 110µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |

