
AP8800EV2 | |
|---|---|
DigiKey Part Number | AP8800EV2DI-ND |
Manufacturer | |
Manufacturer Product Number | AP8800EV2 |
Description | EVAL BOARD FOR AP8800 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AP8800 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Diodes Incorporated | Voltage - Input 8V ~ 28V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part AP8800 |
Current - Output / Channel 300mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,90000 € | 58,90 € |
| Unit Price without VAT: | 58,90000 € |
|---|---|
| Unit Price with VAT: | 71,26900 € |

