AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY824-SSFR

DigiKey Part Number
150-ATTINY824-SSFRTR-ND - Tape & Reel (TR)
150-ATTINY824-SSFRCT-ND - Cut Tape (CT)
150-ATTINY824-SSFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY824-SSFR
Description
IC MCU 8BIT 8KB FLASH 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY824-SSFR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
14-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
250,74120 €18,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62893 €1.886,79 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €