
AP7387-36Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7387-36Y-13TR-ND - Tape & Reel (TR) 31-AP7387-36Y-13CT-ND - Cut Tape (CT) 31-AP7387-36Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-36Y-13 |
Description | IC REG LINEAR 3.6V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 60V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 1.35V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22719 € | 567,98 € |
| 5.000 | 0,22100 € | 1.105,00 € |
| 7.500 | 0,21790 € | 1.634,25 € |
| 12.500 | 0,21447 € | 2.680,88 € |
| 17.500 | 0,21246 € | 3.718,05 € |
| 25.000 | 0,21053 € | 5.263,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

