
SMF4L36CA-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L36CA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L36CA-7 |
Description | TVS DIODE 36VWM 58.1VC DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 6.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07974 € | 239,22 € |
| 6.000 | 0,07229 € | 433,74 € |
| 9.000 | 0,06849 € | 616,41 € |
| 15.000 | 0,06422 € | 963,30 € |
| 21.000 | 0,06169 € | 1.295,49 € |
| 30.000 | 0,05923 € | 1.776,90 € |
| 75.000 | 0,05461 € | 4.095,75 € |
| Unit Price without VAT: | 0,07974 € |
|---|---|
| Unit Price with VAT: | 0,09649 € |

