


AP7381-70V-A | |
|---|---|
DigiKey Part Number | 31-AP7381-70V-ACT-ND - Cut Tape (CT) 31-AP7381-70V-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7381-70V-A |
Description | IC REG LINEAR 7V 150MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 25 µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Protection Features Current Limit, Short Circuit, Thermal Shutdown |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Number of Regulators 1 | Supplier Device Package TO-92 |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13440 € | 3,36 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,10034 € | 50,17 € |
| 1.000 | 0,09578 € | 95,78 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

