
AP7366EA-12SN-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-12SN-7TR-ND - Tape & Reel (TR) 31-AP7366EA-12SN-7CT-ND - Cut Tape (CT) 31-AP7366EA-12SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-12SN-7 |
Description | IC REG LIN 1.2V 600MA 6DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package U-DFN2020-6 |
Voltage Dropout (Max) 0.8V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12772 € | 63,86 € |
| 1.000 | 0,12212 € | 122,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11522 € | 345,66 € |
| 6.000 | 0,11183 € | 670,98 € |
| 9.000 | 0,11014 € | 991,26 € |
| 15.000 | 0,10826 € | 1.623,90 € |
| 21.000 | 0,10717 € | 2.250,57 € |
| 30.000 | 0,10611 € | 3.183,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |









