Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7366EA-39SN-7

DigiKey Part Number
31-AP7366EA-39SN-7TR-ND - Tape & Reel (TR)
31-AP7366EA-39SN-7CT-ND - Cut Tape (CT)
31-AP7366EA-39SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366EA-39SN-7
Description
IC REG LIN 3.9V 600MA 6DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.9V
Supplier Device Package
U-DFN2020-6
Voltage Dropout (Max)
0.19V @ 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19100 €1,91 €
250,16920 €4,23 €
1000,14580 €14,58 €
2500,13452 €33,63 €
5000,12772 €63,86 €
1.0000,12212 €122,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11522 €345,66 €
6.0000,11183 €670,98 €
9.0000,11014 €991,26 €
15.0000,10826 €1.623,90 €
21.0000,10717 €2.250,57 €
30.0000,10611 €3.183,30 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €