


AP7365-12YG-13 | |
|---|---|
DigiKey Part Number | 31-AP7365-12YG-13TR-ND - Tape & Reel (TR) 31-AP7365-12YG-13CT-ND - Cut Tape (CT) 31-AP7365-12YG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-12YG-13 |
Description | IC REG LINEAR 1.2V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-12YG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14828 € | 37,07 € |
| 500 | 0,14090 € | 70,45 € |
| 1.000 | 0,13483 € | 134,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12841 € | 321,02 € |
| 5.000 | 0,12455 € | 622,75 € |
| 7.500 | 0,12261 € | 919,57 € |
| 12.500 | 0,12047 € | 1.505,88 € |
| 17.500 | 0,11921 € | 2.086,17 € |
| 25.000 | 0,11801 € | 2.950,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

