



AP7365-10ERG-13 | |
|---|---|
DigiKey Part Number | AP7365-10ERG-13DITR-ND - Tape & Reel (TR) AP7365-10ERG-13DICT-ND - Cut Tape (CT) AP7365-10ERG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-10ERG-13 |
Description | IC REG LINEAR 1V 600MA SOT-223R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,15848 € | 39,62 € |
| 500 | 0,15068 € | 75,34 € |
| 1.000 | 0,14426 € | 144,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13748 € | 343,70 € |
| 5.000 | 0,13339 € | 666,95 € |
| 7.500 | 0,13134 € | 985,05 € |
| 12.500 | 0,12907 € | 1.613,37 € |
| 17.500 | 0,12774 € | 2.235,45 € |
| 25.000 | 0,12647 € | 3.161,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

