
AP7353D-33CV4-7-EVM | |
|---|---|
DigiKey Part Number | 31-AP7353D-33CV4-7-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP7353D-33CV4-7-EVM |
Description | EVAL BOARD FOR AP7353 |
Customer Reference | |
Detailed Description | AP7353 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Category | Current - Output 250mA |
Manufacturer Diodes Incorporated | Voltage - Input 2V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part AP7353 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 € | 34,79 € |
| Unit Price without VAT: | 34,79000 € |
|---|---|
| Unit Price with VAT: | 42,09590 € |

