
AP7351D-185W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7351D-185W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7351D-185W5-7 |
Description | IC REG LINEAR 1.85V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.85V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.58V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13092 € | 392,76 € |
| 6.000 | 0,12718 € | 763,08 € |
| 9.000 | 0,12531 € | 1.127,79 € |
| 15.000 | 0,12323 € | 1.848,45 € |
| 21.000 | 0,12202 € | 2.562,42 € |
| 30.000 | 0,12085 € | 3.625,50 € |
| Unit Price without VAT: | 0,13092 € |
|---|---|
| Unit Price with VAT: | 0,15841 € |

