Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP7347EQ-10FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-10FDCW-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-10FDCW-7R |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1V | Package / Case 6-UDFN Exposed Pad |
Voltage Dropout (Max) 0.95V @ 500mA | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7347E-10FDCW-7R | Diodes Incorporated | 0 | 31-AP7347E-10FDCW-7RTR-ND | 0,09162 € | Parametric Equivalent |
| AP7347E-10FDCWR-7R | Diodes Incorporated | 0 | 31-AP7347E-10FDCWR-7RTR-ND | 0,09162 € | Parametric Equivalent |
| AP7347EQ-10FDCWR-7R | Diodes Incorporated | 0 | 31-AP7347EQ-10FDCWR-7RTR-ND | 0,17015 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15966 € | 478,98 € |
| 6.000 | 0,15525 € | 931,50 € |
| 9.000 | 0,15305 € | 1.377,45 € |
| 15.000 | 0,15061 € | 2.259,15 € |
| 21.000 | 0,14918 € | 3.132,78 € |
| 30.000 | 0,14781 € | 4.434,30 € |
| Unit Price without VAT: | 0,15966 € |
|---|---|
| Unit Price with VAT: | 0,19319 € |


