


AP7345D-3333RH4-7 | |
|---|---|
DigiKey Part Number | 31-AP7345D-3333RH4-7TR-ND - Tape & Reel (TR) 31-AP7345D-3333RH4-7CT-ND - Cut Tape (CT) 31-AP7345D-3333RH4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7345D-3333RH4-7 |
Description | IC REG LIN 3.3V/3.3V X2DFN1612-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 8-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package X2-DFN1612-8 |
Voltage Dropout (Max) 0.29V @ 300mA, 0.29V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09600 € | 2,40 € |
| 100 | 0,08170 € | 8,17 € |
| 250 | 0,07480 € | 18,70 € |
| 500 | 0,07068 € | 35,34 € |
| 1.000 | 0,06728 € | 67,28 € |
| 2.500 | 0,06369 € | 159,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06153 € | 307,65 € |
| 10.000 | 0,05975 € | 597,50 € |
| 15.000 | 0,05886 € | 882,90 € |
| 25.000 | 0,05787 € | 1.446,75 € |
| 35.000 | 0,05729 € | 2.005,15 € |
| 50.000 | 0,05674 € | 2.837,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

