


AP7343Q-28W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-28W5-7TR-ND - Tape & Reel (TR) 31-AP7343Q-28W5-7CT-ND - Cut Tape (CT) 31-AP7343Q-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-28W5-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.32V @ 300mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343DQ-28W5-7 | Diodes Incorporated | 2.950 | 31-AP7343DQ-28W5-7CT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,08956 € | 22,39 € |
| 500 | 0,08474 € | 42,37 € |
| 1.000 | 0,08078 € | 80,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07589 € | 227,67 € |
| 6.000 | 0,07350 € | 441,00 € |
| 9.000 | 0,07230 € | 650,70 € |
| 15.000 | 0,07097 € | 1.064,55 € |
| 21.000 | 0,07019 € | 1.473,99 € |
| 30.000 | 0,06945 € | 2.083,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

