



AP7311-WG-7 | |
|---|---|
DigiKey Part Number | AP7311-WG-7DITR-ND - Tape & Reel (TR) AP7311-WG-7DICT-ND - Cut Tape (CT) AP7311-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7311-WG-7 |
Description | IC REG LIN POS ADJ 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7311-WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15000 € | 3,75 € |
| 100 | 0,12880 € | 12,88 € |
| 250 | 0,11868 € | 29,67 € |
| 500 | 0,11258 € | 56,29 € |
| 1.000 | 0,10755 € | 107,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10133 € | 303,99 € |
| 6.000 | 0,09829 € | 589,74 € |
| 9.000 | 0,09677 € | 870,93 € |
| 15.000 | 0,09508 € | 1.426,20 € |
| 21.000 | 0,09409 € | 1.975,89 € |
| 30.000 | 0,09315 € | 2.794,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


