
AP65111WU-7 | |
|---|---|
DigiKey Part Number | AP65111WU-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP65111WU-7 |
Description | IC REG BUCK ADJ 1.5A TSOT26 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.72V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-26 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |

