
AL1698-20CS7-13 | |
|---|---|
DigiKey Part Number | 31-AL1698-20CS7-13TR-ND - Tape & Reel (TR) 31-AL1698-20CS7-13CT-ND - Cut Tape (CT) 31-AL1698-20CS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1698-20CS7-13 |
Description | IC LED DRIVER OFFL TRIAC 7SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.1V | |
Voltage - Supply (Max) | 10.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37120 € | 9,28 € |
| 100 | 0,32440 € | 32,44 € |
| 250 | 0,30208 € | 75,52 € |
| 500 | 0,28862 € | 144,31 € |
| 1.000 | 0,27756 € | 277,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26095 € | 1.043,80 € |
| 8.000 | 0,25478 € | 2.038,24 € |
| 12.000 | 0,25168 € | 3.020,16 € |
| 20.000 | 0,24826 € | 4.965,20 € |
| 28.000 | 0,24626 € | 6.895,28 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

