
AP61041CP6-7 | |
|---|---|
DigiKey Part Number | 31-AP61041CP6-7TR-ND - Tape & Reel (TR) 31-AP61041CP6-7CT-ND - Cut Tape (CT) 31-AP61041CP6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61041CP6-7 |
Description | DCDC CONV LV BUCK X1-WLB1208-6 T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 0.4mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 1.8V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.15V | Supplier Device Package X1-WLB1208-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13820 € | 13,82 € |
| 250 | 0,12744 € | 31,86 € |
| 500 | 0,12096 € | 60,48 € |
| 1.000 | 0,11562 € | 115,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10902 € | 327,06 € |
| 6.000 | 0,10579 € | 634,74 € |
| 9.000 | 0,10417 € | 937,53 € |
| 15.000 | 0,10238 € | 1.535,70 € |
| 21.000 | 0,10133 € | 2.127,93 € |
| 30.000 | 0,10033 € | 3.009,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |


