
AP5726WUG-7 | |
|---|---|
DigiKey Part Number | 31-AP5726WUG-7TR-ND - Tape & Reel (TR) 31-AP5726WUG-7CT-ND - Cut Tape (CT) 31-AP5726WUG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5726WUG-7 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 750mA (Switch) |
Manufacturer Diodes Incorporated | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP5724WUG-7 | Diodes Incorporated | 519 | 31-AP5724WUG-7CT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26880 € | 26,88 € |
| 250 | 0,24984 € | 62,46 € |
| 500 | 0,23838 € | 119,19 € |
| 1.000 | 0,22895 € | 228,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21729 € | 651,87 € |
| 6.000 | 0,21159 € | 1.269,54 € |
| 9.000 | 0,20873 € | 1.878,57 € |
| 15.000 | 0,20557 € | 3.083,55 € |
| 21.000 | 0,20372 € | 4.278,12 € |
| 30.000 | 0,20194 € | 6.058,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |




