Shunt Voltage Reference IC Adjustable 1.24V 20 V V ±1% 200 mA SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP432WG-7

DigiKey Part Number
AP432WG-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP432WG-7
Description
IC VREF SHUNT ADJ 1% SC59-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 20 VV ±1% 200 mA SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AP432WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Diodes Incorporated
Temperature Coefficient
30ppm/°C
Packaging
Tape & Reel (TR)
Current - Cathode
300 µA
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SC-59-3
Voltage - Output (Max)
20 V
Base Product Number
Current - Output
200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ431LANTR-E1Diodes Incorporated398AZ431LANTR-E1DICT-ND0,14000 €Similar
AP432WG-7Diodes Incorporated32AP432WGDICT-ND0,25000 €Parametric Equivalent
LX432CSCMicrochip Technology2.785150-LX432CSC-ND0,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

32In Stock
Purchasing Option