Voltage Reference IC V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP432QL-7

DigiKey Part Number
31-AP432QL-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP432QL-7
Description
IC VREF SHUNT ADJ SOT25
Customer Reference
Detailed Description
Voltage Reference IC V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

3.000In Stock
Chip Outpost
2.637In Stock
Purchasing Option