Similar

AP3598AFNTR-G1 | |
|---|---|
DigiKey Part Number | AP3598AFNTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3598AFNTR-G1 |
Description | IC REG CTRLR BUCK PSI 24UQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PSI DC-DC Controller IC U-QFN4040-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 200kHz ~ 500kHz | |
Duty Cycle (Max) | 40% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | PSI | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | U-QFN4040-24 | |
Base Product Number |


