
AP3128S-13 | |
|---|---|
DigiKey Part Number | 31-AP3128S-13TR-ND - Tape & Reel (TR) 31-AP3128S-13CT-ND - Cut Tape (CT) 31-AP3128S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3128S-13 |
Description | ACDC PWM SWITCHER SO-8 T&R 2.5K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 105kHz 8-SO Type A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 50V | |
Duty Cycle | - | |
Frequency - Switching | 23kHz ~ 105kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type A1 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33000 € | 8,25 € |
| 100 | 0,28810 € | 28,81 € |
| 250 | 0,26804 € | 67,01 € |
| 500 | 0,25590 € | 127,95 € |
| 1.000 | 0,24590 € | 245,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23536 € | 588,40 € |
| 5.000 | 0,22901 € | 1.145,05 € |
| 7.500 | 0,22583 € | 1.693,72 € |
| 12.500 | 0,22230 € | 2.778,75 € |
| 17.500 | 0,22024 € | 3.854,20 € |
| 25.000 | 0,21826 € | 5.456,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

