Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2822AKATR-G1

DigiKey Part Number
31-AP2822AKATR-G1TR-ND - Tape & Reel (TR)
31-AP2822AKATR-G1CT-ND - Cut Tape (CT)
31-AP2822AKATR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2822AKATR-G1
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
85mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-5
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.