


AP22818BKBWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22818BKBWT-7TR-ND - Tape & Reel (TR) 31-AP22818BKBWT-7CT-ND - Cut Tape (CT) 31-AP22818BKBWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818BKBWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22818BKAWT-7 | Diodes Incorporated | 1.345 | 31-AP22818BKAWT-7CT-ND | 0,24000 € | Parametric Equivalent |
| AP22818BKEWT-7 | Diodes Incorporated | 235 | 31-AP22818BKEWT-7CT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15520 € | 3,88 € |
| 100 | 0,13310 € | 13,31 € |
| 250 | 0,12264 € | 30,66 € |
| 500 | 0,11636 € | 58,18 € |
| 1.000 | 0,11119 € | 111,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10481 € | 314,43 € |
| 6.000 | 0,10168 € | 610,08 € |
| 9.000 | 0,10011 € | 900,99 € |
| 15.000 | 0,09838 € | 1.475,70 € |
| 21.000 | 0,09736 € | 2.044,56 € |
| 30.000 | 0,09639 € | 2.891,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

