Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2202R-3.3TRE1

DigiKey Part Number
31-AP2202R-3.3TRE1TR-ND - Tape & Reel (TR)
31-AP2202R-3.3TRE1CT-ND - Cut Tape (CT)
31-AP2202R-3.3TRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2202R-3.3TRE1
Description
IC REG LINEAR 3.3V 150MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-89-3
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14500 €1,45 €
250,12880 €3,22 €
1000,11010 €11,01 €
2500,10132 €25,33 €
5000,09598 €47,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09158 €91,58 €
2.0000,08796 €175,92 €
3.0000,08614 €258,42 €
5.0000,08414 €420,70 €
7.0000,08296 €580,72 €
10.0000,08183 €818,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €