


SMAJ160CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ160CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ160CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ160CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160CA-13-F |
Description | TVS DIODE 160VWM 259VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160CA-13-F Models |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16060 € | 16,06 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,10699 € | 106,99 € |
| 2.000 | 0,09594 € | 191,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08397 € | 419,85 € |
| 10.000 | 0,07656 € | 765,60 € |
| 15.000 | 0,07278 € | 1.091,70 € |
| 25.000 | 0,06854 € | 1.713,50 € |
| 35.000 | 0,06603 € | 2.311,05 € |
| 50.000 | 0,06358 € | 3.179,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

