
AP22615BWU-7 | |
|---|---|
DigiKey Part Number | 31-AP22615BWU-7TR-ND - Tape & Reel (TR) 31-AP22615BWU-7CT-ND - Cut Tape (CT) 31-AP22615BWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22615BWU-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22615BWU-7 Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-26 |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33720 € | 8,43 € |
| 100 | 0,29410 € | 29,41 € |
| 250 | 0,27356 € | 68,39 € |
| 500 | 0,26120 € | 130,60 € |
| 1.000 | 0,25102 € | 251,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23843 € | 715,29 € |
| 6.000 | 0,23228 € | 1.393,68 € |
| 9.000 | 0,22919 € | 2.062,71 € |
| 15.000 | 0,22578 € | 3.386,70 € |
| 21.000 | 0,22378 € | 4.699,38 € |
| 30.000 | 0,22186 € | 6.655,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |







