
AP2146SG-13 | |
|---|---|
DigiKey Part Number | AP2146SGDITR-ND - Tape & Reel (TR) AP2146SGDICT-ND - Cut Tape (CT) AP2146SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2146SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2146SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2156SG-13 | Diodes Incorporated | 25.964 | AP2156SGDICT-ND | 0,58000 € | Parametric Equivalent |
| LM3526M-H/NOPB | Texas Instruments | 3.602 | LM3526M-H/NOPB-ND | 1,81000 € | Similar |
| LM3526MX-H/NOPB | Texas Instruments | 27.783 | LM3526MX-H/NOPBCT-ND | 1,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,27542 € | 275,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26380 € | 659,50 € |
| 5.000 | 0,25680 € | 1.284,00 € |
| 7.500 | 0,25330 € | 1.899,75 € |
| 12.500 | 0,24941 € | 3.117,62 € |
| 17.500 | 0,24715 € | 4.325,12 € |
| 25.000 | 0,24496 € | 6.124,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

