


AP2125K-4.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2125K-4.2TRG1TR-ND - Tape & Reel (TR) 31-AP2125K-4.2TRG1CT-ND - Cut Tape (CT) 31-AP2125K-4.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-4.2TRG1 |
Description | IC REG LINEAR 4.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09080 € | 2,27 € |
| 100 | 0,07730 € | 7,73 € |
| 250 | 0,07072 € | 17,68 € |
| 500 | 0,06678 € | 33,39 € |
| 1.000 | 0,06355 € | 63,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05955 € | 178,65 € |
| 6.000 | 0,05759 € | 345,54 € |
| 9.000 | 0,05661 € | 509,49 € |
| 15.000 | 0,05552 € | 832,80 € |
| 21.000 | 0,05489 € | 1.152,69 € |
| 30.000 | 0,05428 € | 1.628,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

