
AP2141DSG-13 | |
|---|---|
DigiKey Part Number | AP2141DSG-13DITR-ND - Tape & Reel (TR) AP2141DSG-13DICT-ND - Cut Tape (CT) AP2141DSG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2141DSG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2141DSG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SO |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2141SG-13 | Diodes Incorporated | 35.370 | AP2141SGDICT-ND | 0,53000 € | Parametric Equivalent |
| AP2151DSG-13 | Diodes Incorporated | 1.806 | 31-AP2151DSG-13CT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31560 € | 7,89 € |
| 100 | 0,27490 € | 27,49 € |
| 250 | 0,25560 € | 63,90 € |
| 500 | 0,24390 € | 121,95 € |
| 1.000 | 0,23428 € | 234,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22413 € | 560,33 € |
| 5.000 | 0,21801 € | 1.090,05 € |
| 7.500 | 0,21494 € | 1.612,05 € |
| 12.500 | 0,21155 € | 2.644,38 € |
| 17.500 | 0,20956 € | 3.667,30 € |
| 25.000 | 0,20766 € | 5.191,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

