



AP2114H-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2114H-3.3TRG1DITR-ND - Tape & Reel (TR) AP2114H-3.3TRG1DICT-ND - Cut Tape (CT) AP2114H-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114H-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114H-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14800 € | 3,70 € |
| 100 | 0,12700 € | 12,70 € |
| 250 | 0,11704 € | 29,26 € |
| 500 | 0,11102 € | 55,51 € |
| 1.000 | 0,10603 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09857 € | 394,28 € |
| 8.000 | 0,09579 € | 766,32 € |
| 12.000 | 0,09440 € | 1.132,80 € |
| 20.000 | 0,09286 € | 1.857,20 € |
| 28.000 | 0,09196 € | 2.574,88 € |
| 40.000 | 0,09110 € | 3.644,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |










