
AP1701FWG-7 | |
|---|---|
DigiKey Part Number | AP1701FWGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1701FWG-7 |
Description | IC SUPERVISOR 1 CHANNEL SC59-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SC-59-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809-26SAG-7 | Diodes Incorporated | 2.200 | APX809-26SAGDICT-ND | 0,20000 € | Direct |
| AP1701FWG-7 | Diodes Incorporated | 6.000 | 981-AP1701FWG-7-CHP | 0,24435 € | Parametric Equivalent |
| AP1703FWG-7 | Diodes Incorporated | 5.988 | AP1703FWGDICT-ND | 0,33000 € | Parametric Equivalent |
| ADM809RARTZ-REEL7 | Analog Devices Inc. | 4.196 | 505-ADM809RARTZ-REEL7CT-ND | 2,35000 € | Similar |
| SP809EK-L-2-6/TR | MaxLinear, Inc. | 93 | 1016-1598-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29087 € | 872,61 € |
| 6.000 | 0,27189 € | 1.631,34 € |
| 9.000 | 0,26231 € | 2.360,79 € |
| 15.000 | 0,25163 € | 3.774,45 € |
| 21.000 | 0,24536 € | 5.152,56 € |
| 30.000 | 0,23930 € | 7.179,00 € |
| Unit Price without VAT: | 0,29087 € |
|---|---|
| Unit Price with VAT: | 0,35195 € |

