AP1501-12K5L-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 130
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 773
Unit Price: 3,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 383
Unit Price: 3,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.136
Unit Price: 4,12000 €
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.007
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 3,90000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501-12K5L-13

DigiKey Part Number
AP1501-12K5LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1501-12K5L-13
Description
IC REG BUCK 12V 3A TO263-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1501-12K5L-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-20°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-5
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575-12WUMicrochip Technology0576-2129-ND1,49000 €Similar
LM2575-12WU-TRMicrochip Technology130150-LM2575-12WU-TRCT-ND1,49000 €Similar
LM2575S-12/NOPBTexas Instruments773LM2575S-12/NOPB-ND3,92000 €Similar
LM2575SX-12/NOPBTexas Instruments383LM2575SX-12/NOPBCT-ND3,48000 €Similar
LM2576-12WUMicrochip Technology0576-2130-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes