Similar




AP131-33YL-13 | |
|---|---|
DigiKey Part Number | AP131-33YLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP131-33YL-13 |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP131-33YL-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP130-33RG-7 | Diodes Incorporated | 21.670 | AP130-33RGDICT-ND | 0,37000 € | Similar |


