Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP130-30SAG-7 | |
|---|---|
DigiKey Part Number | AP130-30SAG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-30SAG-7 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-30SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP130-30RG-7 | Diodes Incorporated | 5.575 | AP130-30RGDICT-ND | 0,55000 € | Parametric Equivalent |
| AP130-30WG-7 | Diodes Incorporated | 0 | AP130-30WG-7DI-ND | 0,26111 € | Parametric Equivalent |
| AP130-30WL-7 | Diodes Incorporated | 4.813 | 1034-AP130-30WLDICT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24185 € | 725,55 € |
| 6.000 | 0,23566 € | 1.413,96 € |
| 9.000 | 0,23255 € | 2.092,95 € |
| 15.000 | 0,22911 € | 3.436,65 € |
| 21.000 | 0,22710 € | 4.769,10 € |
| 30.000 | 0,22517 € | 6.755,10 € |
| Unit Price without VAT: | 0,24185 € |
|---|---|
| Unit Price with VAT: | 0,29264 € |



