



AP1117IDG-13 | |
|---|---|
DigiKey Part Number | AP1117IDG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1117IDG-13 |
Description | IC REG LINEAR POS ADJ 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1117IDG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (180Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14583 € | 364,57 € |
| 5.000 | 0,13422 € | 671,10 € |
| 7.500 | 0,12836 € | 962,70 € |
| 12.500 | 0,12182 € | 1.522,75 € |
| 17.500 | 0,11797 € | 2.064,47 € |
| 25.000 | 0,11426 € | 2.856,50 € |
| 62.500 | 0,10619 € | 6.636,88 € |
| Unit Price without VAT: | 0,14583 € |
|---|---|
| Unit Price with VAT: | 0,17645 € |

