Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




AP1117EG-13 | |
|---|---|
DigiKey Part Number | AP1117EGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1117EG-13 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1117EG-13 Models |
Category | Voltage Dropout (Max) 1.4V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 60dB (180Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-3 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117CH-ADJTRG1 | Diodes Incorporated | 2.906 | AZ1117CH-ADJTRG1DICT-ND | 0,18000 € | Direct |
| NCP1117LPSTADT3G | onsemi | 7.860 | NCP1117LPSTADT3GOSCT-ND | 0,32000 € | Direct |
| LD1117SC-R | STMicroelectronics | 31.408 | 497-4241-1-ND | 0,38000 € | Similar |
| LD1117STR | STMicroelectronics | 22.600 | 497-1244-1-ND | 0,38000 € | Similar |
| LT1117CST#PBF | Analog Devices Inc. | 332 | LT1117CST#PBF-ND | 5,54000 € | Similar |






