


AP1084T18L-U | |
|---|---|
DigiKey Part Number | AP1084T18L-UDI-ND |
Manufacturer | |
Manufacturer Product Number | AP1084T18L-U |
Description | IC REG LINEAR 1.8V 5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1084T18L-U Models |
Category | Voltage Dropout (Max) 1.4V @ 5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 12V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39500-1.8WT | Microchip Technology | 64 | MIC39500-1.8WT-ND | 6,89000 € | Similar |

