
AM4962GHTR-G1 | |
|---|---|
DigiKey Part Number | AM4962GHTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM4962GHTR-G1 |
Description | IC MOTOR DRVR 3.5V-16V 14HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 14-HTSSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Diodes Incorporated | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 3.5V ~ 16V |
Part Status Obsolete | Voltage - Load 3.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 90°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-TSSOP (0.173", 4.40mm Width) + 2 Heat Tabs |
Interface PWM | Supplier Device Package 14-HTSSOP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM4961GHTR-G1 | Diodes Incorporated | 847 | 31-AM4961GHTR-G1CT-ND | 0,59000 € | Parametric Equivalent |
| AM4962GHTR-G1 | Diodes Incorporated | 3.100 | AM4962GHTR-G1DICT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32695 € | 1.307,80 € |
| 8.000 | 0,30731 € | 2.458,48 € |
| 12.000 | 0,29741 € | 3.568,92 € |
| 20.000 | 0,28637 € | 5.727,40 € |
| 28.000 | 0,27989 € | 7.836,92 € |
| Unit Price without VAT: | 0,32695 € |
|---|---|
| Unit Price with VAT: | 0,39561 € |

