
AM4961GSTR-G1 | |
|---|---|
DigiKey Part Number | 31-AM4961GSTR-G1TR-ND - Tape & Reel (TR) 31-AM4961GSTR-G1CT-ND - Cut Tape (CT) 31-AM4961GSTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM4961GSTR-G1 |
Description | IC MOTOR DRIVER 3.5V-16V 16TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 16-SSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Diodes Incorporated | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.5V ~ 16V |
Part Status Obsolete | Voltage - Load 3.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 90°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interface PWM | Supplier Device Package 16-SSOP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM4961GSTR-G1 | Diodes Incorporated | 4.000 | 31-AM4961GSTR-G1CT-ND | 0,26095 € | Parametric Equivalent |

