
AM4406MTR-G1 | |
|---|---|
DigiKey Part Number | AM4406MTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM4406MTR-G1 |
Description | IC MOTOR DRIVER 4V-28V 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver On/Off 8-SOIC |
Category | Applications Fan Controller |
Manufacturer Diodes Incorporated | Current - Output 70mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Configuration Pre-Driver - Low Side (2) | Supplier Device Package 8-SOIC |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM4406MTR-G1 | Diodes Incorporated | 4.000 | AM4406MTR-G1DICT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19120 € | 764,80 € |
| 8.000 | 0,17886 € | 1.430,88 € |
| 12.000 | 0,16653 € | 1.998,36 € |
| 28.000 | 0,15789 € | 4.420,92 € |
| Unit Price without VAT: | 0,19120 € |
|---|---|
| Unit Price with VAT: | 0,23135 € |

