
FMMT596QTA | |
|---|---|
DigiKey Part Number | 31-FMMT596QTA-ND |
Manufacturer | |
Manufacturer Product Number | FMMT596QTA |
Description | TRANS PNP 200V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 300 mA 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 300 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 250mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13118 € | 393,54 € |
| Unit Price without VAT: | 0,13118 € |
|---|---|
| Unit Price with VAT: | 0,15873 € |

